Festo QSR PBT Pneumatic Rotary Union, G 1/4 Male, Push In 8mm

RS Stock No.: 202-2739Brand: FestoManufacturers Part No.: QSR-G1/4-8
brand-logo
View all in Pneumatic Rotary Unions

Technical Document

Specifications

Brand

Festo

Tube Connection

Push In 8mm

Tube Connection - Tube Size

8mm

Threaded Connection

G 1/4 Male

Manufacturer Series

QSR

Material

PBT

Tube Connection - Type

Push In

Country of Origin

Japan

Stock information temporarily unavailable.

₹ 3,473.95

₹ 3,473.95 Each (Exc. GST)

₹ 4,099.26

₹ 4,099.26 Each (inc. GST)

Festo QSR PBT Pneumatic Rotary Union, G 1/4 Male, Push In 8mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,473.95

₹ 3,473.95 Each (Exc. GST)

₹ 4,099.26

₹ 4,099.26 Each (inc. GST)

Festo QSR PBT Pneumatic Rotary Union, G 1/4 Male, Push In 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Tube Connection

Push In 8mm

Tube Connection - Tube Size

8mm

Threaded Connection

G 1/4 Male

Manufacturer Series

QSR

Material

PBT

Tube Connection - Type

Push In

Country of Origin

Japan