Festo QSMK Series Straight Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 186295

RS Stock No.: 202-3418Brand: FestoManufacturers Part No.: QSMK-G1/8-6
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

G 1/8 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/8 Male

Manufacturer Series

QSMK

Model Number p

186295

Number of Inlet Ports

1

Model Number (p)

186295

Number of Outlet Ports

1

Thread Material

Nickel Plated Brass

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Maximum Operating Pressure

14 bar

Chemical Resistant

No

Angle

Straight

Body Material

Brass

Minimum Operating Temperature

-10°C

Country of Origin

Japan

Stock information temporarily unavailable.

₹ 934.98

₹ 934.98 Each (Exc. GST)

₹ 1,103.28

₹ 1,103.28 Each (inc. GST)

Festo QSMK Series Straight Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 186295
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 934.98

₹ 934.98 Each (Exc. GST)

₹ 1,103.28

₹ 1,103.28 Each (inc. GST)

Festo QSMK Series Straight Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 186295
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Connector A

G 1/8 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/8 Male

Manufacturer Series

QSMK

Model Number p

186295

Number of Inlet Ports

1

Model Number (p)

186295

Number of Outlet Ports

1

Thread Material

Nickel Plated Brass

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Maximum Operating Pressure

14 bar

Chemical Resistant

No

Angle

Straight

Body Material

Brass

Minimum Operating Temperature

-10°C

Country of Origin

Japan