Festo QS Series Elbow Threaded Adaptor, G 3/8 Female to Push In 8 mm, Threaded-to-Tube Connection Style, 153278

RS Stock No.: 121-6127Brand: FestoManufacturers Part No.: QSLF-3/8-8-B
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

G 3/8 Female

Connector B

Push In 8 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 3/8 Female

Manufacturer Series

QS

Inlet Port

G 3/8 Female

Model Number p

153278

Number of Inlet Ports

1

Model Number (p)

153278

Number of Outlet Ports

2

Thread Material

Nickel Plated Brass

Swivel Connection

Yes

Chemical Resistant

No

Angle

90°

Body Material

PBT

Maximum Operating Pressure

14 bar

Mounting Type

Inline

Minimum Operating Temperature

0°C

Food Grade

No

Maximum Operating Temperature

+150°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

₹ 6,001.27

₹ 6,001.27 1 Bag of 10 (Exc. GST)

₹ 7,081.50

₹ 7,081.50 1 Bag of 10 (inc. GST)

Festo QS Series Elbow Threaded Adaptor, G 3/8 Female to Push In 8 mm, Threaded-to-Tube Connection Style, 153278
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,001.27

₹ 6,001.27 1 Bag of 10 (Exc. GST)

₹ 7,081.50

₹ 7,081.50 1 Bag of 10 (inc. GST)

Festo QS Series Elbow Threaded Adaptor, G 3/8 Female to Push In 8 mm, Threaded-to-Tube Connection Style, 153278
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₹ 6,001.27
5 - 9₹ 5,754.64
10+₹ 5,601.19

Technical Document

Specifications

Brand

Festo

Connector A

G 3/8 Female

Connector B

Push In 8 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 3/8 Female

Manufacturer Series

QS

Inlet Port

G 3/8 Female

Model Number p

153278

Number of Inlet Ports

1

Model Number (p)

153278

Number of Outlet Ports

2

Thread Material

Nickel Plated Brass

Swivel Connection

Yes

Chemical Resistant

No

Angle

90°

Body Material

PBT

Maximum Operating Pressure

14 bar

Mounting Type

Inline

Minimum Operating Temperature

0°C

Food Grade

No

Maximum Operating Temperature

+150°C

Country of Origin

Taiwan, Province Of China