Festo G 1/2 FRL Assembly, Manual Drain, 40μm Filtration Size - With Pressure Gauge

RS Stock No.: 288-2819Brand: FestoManufacturers Part No.: MSB6-1/2:J1D1A1-WP
brand-logo
View all in Filter Regulator Lubricators

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/2

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Manual

Manufacturer Series

MSB6

Filtration Size

40µm

Country of Origin

Hungary

Stock information temporarily unavailable.

₹ 38,869.60

₹ 38,869.60 Each (Exc. GST)

₹ 45,866.13

₹ 45,866.13 Each (inc. GST)

Festo G 1/2 FRL Assembly, Manual Drain, 40μm Filtration Size - With Pressure Gauge
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 38,869.60

₹ 38,869.60 Each (Exc. GST)

₹ 45,866.13

₹ 45,866.13 Each (inc. GST)

Festo G 1/2 FRL Assembly, Manual Drain, 40μm Filtration Size - With Pressure Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/2

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Manual

Manufacturer Series

MSB6

Filtration Size

40µm

Country of Origin

Hungary