Technical Document
Specifications
Brand
FestoSupply Voltage
230/110/24 V
Number of Ports
2
Connection Size
1in
Connection
1 in G
Operation
Pilot
Default Valve Position
NC
Type
2/2
Orifice Diameter
25mm
Body Material
Brass
Maximum Working Pressure
10 bar
Operating Temperature Range
-10 → 60 °C
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Maximum Opening Time
120ms
Maximum Closing Time
180ms
Country of Origin
Germany
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoSupply Voltage
230/110/24 V
Number of Ports
2
Connection Size
1in
Connection
1 in G
Operation
Pilot
Default Valve Position
NC
Type
2/2
Orifice Diameter
25mm
Body Material
Brass
Maximum Working Pressure
10 bar
Operating Temperature Range
-10 → 60 °C
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Maximum Opening Time
120ms
Maximum Closing Time
180ms
Country of Origin
Germany