Festo G 1/4 Pneumatic Regulator - 0.05bar to 2.5bar, 1/4in, 12bar max. input, 162834

RS Stock No.: 121-5641Brand: FestoManufacturers Part No.: LRP-1/4-2,5
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/4

Maximum Outlet Pressure

2.5bar

Minimum Outlet Pressure

0.05bar

Maximum Input Pressure

12bar

Pressure Gauge Port Size

G 1/8

Port Connection Thread Size

1/4in

Pressure Gauge Port Thread Size

1/4in

Maximum Flow Rate

2300L/min

Typical Flow Rate

1800L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Model Number p

162834

Overall Dimensions

50 x 50 x 111mm

Overall Width

50mm

Pressure Gauge Port Thread Standard

G

Overall Length

50mm

Overall Height

111mm

Model Number (p)

162834

Country of Origin

Hungary

Product details

LRP Series PrLRP Series Precision Pressure Regulatorecision Pressure Regulator

The LRP series of precision pressure regulators by FESTO offer precise pressure adjustment, both in static and dynamic applications. The regulator benefits from good response characteristics during rapid changes to the operating pressure and flow rate.

Features and Benefits

  • Suitable for sensitive applications requiring a hysteresis of 0.02 bar

  • In the event of a failure of the compressed air supply, the outlet pressure is vented via a connection to the secondary venting

  • The outlet pressure can be set within the pressure regulation range

  • Operating pressure fluctuations are almost entirely compensated

  • The regulating valve has a pilot-actuated precision constructional design

Regulators and Filter Regulators

You may be interested in
Stock information temporarily unavailable.

₹ 27,385.83

₹ 27,385.83 Each (Exc. GST)

₹ 32,315.28

₹ 32,315.28 Each (inc. GST)

Festo G 1/4 Pneumatic Regulator - 0.05bar to 2.5bar, 1/4in, 12bar max. input, 162834
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 27,385.83

₹ 27,385.83 Each (Exc. GST)

₹ 32,315.28

₹ 32,315.28 Each (inc. GST)

Festo G 1/4 Pneumatic Regulator - 0.05bar to 2.5bar, 1/4in, 12bar max. input, 162834
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Festo

Port Connection

G 1/4

Maximum Outlet Pressure

2.5bar

Minimum Outlet Pressure

0.05bar

Maximum Input Pressure

12bar

Pressure Gauge Port Size

G 1/8

Port Connection Thread Size

1/4in

Pressure Gauge Port Thread Size

1/4in

Maximum Flow Rate

2300L/min

Typical Flow Rate

1800L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Model Number p

162834

Overall Dimensions

50 x 50 x 111mm

Overall Width

50mm

Pressure Gauge Port Thread Standard

G

Overall Length

50mm

Overall Height

111mm

Model Number (p)

162834

Country of Origin

Hungary

Product details

LRP Series PrLRP Series Precision Pressure Regulatorecision Pressure Regulator

The LRP series of precision pressure regulators by FESTO offer precise pressure adjustment, both in static and dynamic applications. The regulator benefits from good response characteristics during rapid changes to the operating pressure and flow rate.

Features and Benefits

  • Suitable for sensitive applications requiring a hysteresis of 0.02 bar

  • In the event of a failure of the compressed air supply, the outlet pressure is vented via a connection to the secondary venting

  • The outlet pressure can be set within the pressure regulation range

  • Operating pressure fluctuations are almost entirely compensated

  • The regulating valve has a pilot-actuated precision constructional design

Regulators and Filter Regulators

You may be interested in