Festo G 3/8 Pneumatic Regulator - 0.5bar to 7bar, 16bar max. input, 162600

RS Stock No.: 203-6539Brand: FestoManufacturers Part No.: LR-3/8-D-7-O-MINI
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

Festo

Port Connection

G 3/8

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Typical Flow Rate

1800L/min

Model Number p

162600

Model Number (p)

162600

Country of Origin

Hungary

You may be interested in
Stock information temporarily unavailable.

₹ 8,221.32

₹ 8,221.32 Each (Exc. GST)

₹ 9,701.16

₹ 9,701.16 Each (inc. GST)

Festo G 3/8 Pneumatic Regulator - 0.5bar to 7bar, 16bar max. input, 162600
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 8,221.32

₹ 8,221.32 Each (Exc. GST)

₹ 9,701.16

₹ 9,701.16 Each (inc. GST)

Festo G 3/8 Pneumatic Regulator - 0.5bar to 7bar, 16bar max. input, 162600
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Festo

Port Connection

G 3/8

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Typical Flow Rate

1800L/min

Model Number p

162600

Model Number (p)

162600

Country of Origin

Hungary

You may be interested in