Festo 3/2 Closed, Monostable Pneumatic Manual Control Valve HEE Series, G 1/4, 1/4in, 172959

RS Stock No.: 202-2499Brand: FestoManufacturers Part No.: HEE-D-MIDI-24
brand-logo

Technical Document

Specifications

Brand

Festo

Connection Port Thread

G 1/4

Function

3/2 Closed, Monostable

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

HEE

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

172959

Model Number (p)

172959

Country of Origin

Hungary

You may be interested in
Stock information temporarily unavailable.

₹ 21,621.37

₹ 21,621.37 Each (Exc. GST)

₹ 25,513.22

₹ 25,513.22 Each (inc. GST)

Festo 3/2 Closed, Monostable Pneumatic Manual Control Valve HEE Series, G 1/4, 1/4in, 172959
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 21,621.37

₹ 21,621.37 Each (Exc. GST)

₹ 25,513.22

₹ 25,513.22 Each (inc. GST)

Festo 3/2 Closed, Monostable Pneumatic Manual Control Valve HEE Series, G 1/4, 1/4in, 172959
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Festo

Connection Port Thread

G 1/4

Function

3/2 Closed, Monostable

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

HEE

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

172959

Model Number (p)

172959

Country of Origin

Hungary

You may be interested in