Festo GRLA Series Pressure Relief Valve, G 1/4 Female Inlet Port x G 1/4 Male Outlet Port

RS Stock No.: 202-2949Brand: FestoManufacturers Part No.: GRLA-1/4-RS-B
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

Festo

Type

Flow Control Valve

Threaded Inlet Port

G 1/4 Female

Manufacturer Series

GRLA

Threaded Outlet Port

G 1/4 Male

Minimum Outlet Pressure

0.3bar

Maximum Outlet Pressure

10bar

Threaded Outlet Thread Gender

Male

Threaded Inlet Thread Gender

Female

Standards Met

RoHS Compliant

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 4,574.38

₹ 4,574.38 Each (Exc. GST)

₹ 5,397.77

₹ 5,397.77 Each (inc. GST)

Festo GRLA Series Pressure Relief Valve, G 1/4 Female Inlet Port x G 1/4 Male Outlet Port
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,574.38

₹ 4,574.38 Each (Exc. GST)

₹ 5,397.77

₹ 5,397.77 Each (inc. GST)

Festo GRLA Series Pressure Relief Valve, G 1/4 Female Inlet Port x G 1/4 Male Outlet Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Type

Flow Control Valve

Threaded Inlet Port

G 1/4 Female

Manufacturer Series

GRLA

Threaded Outlet Port

G 1/4 Male

Minimum Outlet Pressure

0.3bar

Maximum Outlet Pressure

10bar

Threaded Outlet Thread Gender

Male

Threaded Inlet Thread Gender

Female

Standards Met

RoHS Compliant

Country of Origin

Germany