Festo ISO Standard Cylinder - 19260, 12mm Bore, 10mm Stroke, ESNU Series, Single Acting

RS Stock No.: 202-1748Brand: FestoManufacturers Part No.: ESNU-12-10-P-A
brand-logo

Technical Document

Specifications

Brand

Festo

Manufacturer Series

ESNU

Model Number p

19260

Model Number (p)

19260

Action

Single

Stroke

10mm

Bore

12mm

Pneumatic Connection

M5

Piston Rod Thread Gender

Male

Cushioning Type

Elastic

Dimensions

20 (Dia.) x 115mm

Length

115mm

Diameter

20mm

Maximum Operating Pressure

10 bar

ISO Standard

ISO 8573-1:2010

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Test Weight

75 g

VDMA Standard

VDMA24364-B1/B2-L

Stroke Interval Weight

4g @ 10 mm Stroke

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 5,711.06

₹ 5,711.06 Each (Exc. GST)

₹ 6,739.05

₹ 6,739.05 Each (inc. GST)

Festo ISO Standard Cylinder - 19260, 12mm Bore, 10mm Stroke, ESNU Series, Single Acting
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,711.06

₹ 5,711.06 Each (Exc. GST)

₹ 6,739.05

₹ 6,739.05 Each (inc. GST)

Festo ISO Standard Cylinder - 19260, 12mm Bore, 10mm Stroke, ESNU Series, Single Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Manufacturer Series

ESNU

Model Number p

19260

Model Number (p)

19260

Action

Single

Stroke

10mm

Bore

12mm

Pneumatic Connection

M5

Piston Rod Thread Gender

Male

Cushioning Type

Elastic

Dimensions

20 (Dia.) x 115mm

Length

115mm

Diameter

20mm

Maximum Operating Pressure

10 bar

ISO Standard

ISO 8573-1:2010

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Test Weight

75 g

VDMA Standard

VDMA24364-B1/B2-L

Stroke Interval Weight

4g @ 10 mm Stroke

Country of Origin

Germany