Festo Compact Air Bellows EB-80-20, 1 convolution , 20mm Stroke

RS Stock No.: 203-1533Brand: FestoManufacturers Part No.: EB-80-20
brand-logo
View all in Compact Air Bellows

Technical Document

Specifications

Brand

Festo

Manufacturer Series

EB-80-20

Nominal Diameter

95mm

Number of Convolutions

1

Stroke

20mm

Installation Height Minimum

50mm

Installation Height Maximum

70mm

Port Connection

G 1/4

Maximum Operating Pressure

8 bar

Weight

500g

Country of Origin

Hungary

Stock information temporarily unavailable.

₹ 37,178.55

₹ 37,178.55 Each (Exc. GST)

₹ 43,870.69

₹ 43,870.69 Each (inc. GST)

Festo Compact Air Bellows EB-80-20, 1 convolution , 20mm Stroke
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 37,178.55

₹ 37,178.55 Each (Exc. GST)

₹ 43,870.69

₹ 43,870.69 Each (inc. GST)

Festo Compact Air Bellows EB-80-20, 1 convolution , 20mm Stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Manufacturer Series

EB-80-20

Nominal Diameter

95mm

Number of Convolutions

1

Stroke

20mm

Installation Height Minimum

50mm

Installation Height Maximum

70mm

Port Connection

G 1/4

Maximum Operating Pressure

8 bar

Weight

500g

Country of Origin

Hungary