Technical Document
Specifications
Brand
FestoManufacturer Series
DSNU
Model Number p
19198
Model Number (p)
19198
Action
Double
Stroke
10mm
Bore
16mm
Pneumatic Connection
M5
Port Connection
M5
Piston Rod Thread Gender
Male
Cushioning Type
Elastic
Dimensions
20 x 121mm
Length
121mm
Diameter
20mm
Maximum Operating Pressure
10 bar
ISO Standard
6432
VDMA Standard
24364
Minimum Operating Temperature
-20°C
Weight
94.5g
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details
DSNU Series Roundline Cylinders - Flexible Cushioning
Festo DSNU series round pneumatic cylinders with flexible cushioning rings at both ends of the actuator barrel. Featuring a stainless steel piston rod within a 3 component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.
Flexible Cushioning
The DSNU P type flexible cushioning pneumatic cylinders absorb energy directly via flexible cushioning rings which are integrated into the main piston. This energy absorbing method makes these cylinders ideal for small load and low speed applications.
Features and Benefits
Conforms to ISO 6432 providing standardised metric mounting dimensions
Stainless steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications.
Long service life
Double acting operation
How do I mount the pneumatic cylinder?
The DSNU series pneumatic round actuators conform to ISO 6432 standards allowing them to be mounted in any position to suit the required application. The ISO 6432 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.
₹ 4,912.48
₹ 4,912.48 Each (Exc. GST)
₹ 5,796.73
₹ 5,796.73 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,912.48
₹ 4,912.48 Each (Exc. GST)
₹ 5,796.73
₹ 5,796.73 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoManufacturer Series
DSNU
Model Number p
19198
Model Number (p)
19198
Action
Double
Stroke
10mm
Bore
16mm
Pneumatic Connection
M5
Port Connection
M5
Piston Rod Thread Gender
Male
Cushioning Type
Elastic
Dimensions
20 x 121mm
Length
121mm
Diameter
20mm
Maximum Operating Pressure
10 bar
ISO Standard
6432
VDMA Standard
24364
Minimum Operating Temperature
-20°C
Weight
94.5g
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details
DSNU Series Roundline Cylinders - Flexible Cushioning
Festo DSNU series round pneumatic cylinders with flexible cushioning rings at both ends of the actuator barrel. Featuring a stainless steel piston rod within a 3 component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.
Flexible Cushioning
The DSNU P type flexible cushioning pneumatic cylinders absorb energy directly via flexible cushioning rings which are integrated into the main piston. This energy absorbing method makes these cylinders ideal for small load and low speed applications.
Features and Benefits
Conforms to ISO 6432 providing standardised metric mounting dimensions
Stainless steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications.
Long service life
Double acting operation
How do I mount the pneumatic cylinder?
The DSNU series pneumatic round actuators conform to ISO 6432 standards allowing them to be mounted in any position to suit the required application. The ISO 6432 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.