Festo Pneumatic Cylinder - 1646558, 40mm Bore, 500mm Stroke, DSBG-40-500-PPVA-N3 Series, Double Acting

RS Stock No.: 203-6490Brand: FestoManufacturers Part No.: DSBG-40-500-PPVA-N3
brand-logo

Technical Document

Specifications

Brand

Festo

Manufacturer Series

DSBG-40-500-PPVA-N3

Model Number p

1646558

Model Number (p)

1646558

Action

Double

Stroke

500mm

Bore

40mm

Pneumatic Connection

G 1/4

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Cushioning

Diameter

40mm

Maximum Operating Pressure

12 bar

ISO Standard

15552

Test Weight

35 g ( @ 10 mm Stroke)

Stroke Interval Weight

205 g (@ 0mm Stroke)

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 24,381.29

₹ 24,381.29 Each (Exc. GST)

₹ 28,769.92

₹ 28,769.92 Each (inc. GST)

Festo Pneumatic Cylinder - 1646558, 40mm Bore, 500mm Stroke, DSBG-40-500-PPVA-N3 Series, Double Acting
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 24,381.29

₹ 24,381.29 Each (Exc. GST)

₹ 28,769.92

₹ 28,769.92 Each (inc. GST)

Festo Pneumatic Cylinder - 1646558, 40mm Bore, 500mm Stroke, DSBG-40-500-PPVA-N3 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Manufacturer Series

DSBG-40-500-PPVA-N3

Model Number p

1646558

Model Number (p)

1646558

Action

Double

Stroke

500mm

Bore

40mm

Pneumatic Connection

G 1/4

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Cushioning

Diameter

40mm

Maximum Operating Pressure

12 bar

ISO Standard

15552

Test Weight

35 g ( @ 10 mm Stroke)

Stroke Interval Weight

205 g (@ 0mm Stroke)

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany