Festo Pneumatic Piston Rod Cylinder - 1384894, 100mm Bore, 100mm Stroke, DSBC Series, Double Acting

RS Stock No.: 202-1164Brand: FestoManufacturers Part No.: DSBC-100-100-PPSA-N3
brand-logo

Technical Document

Specifications

Brand

Festo

Manufacturer Series

DSBC

Model Number p

1384894

Model Number (p)

1384894

Bore

100mm

Action

Double

Stroke

100mm

Pneumatic Connection

G 1/2

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Cushioning

Diameter

100mm

Maximum Operating Pressure

12 bar

ISO Standard

15552

Test Weight

3.67 kg

VDMA Standard

VDMA 24364-B1/B2-L

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Hungary

Stock information temporarily unavailable.

₹ 28,655.05

₹ 28,655.05 Each (Exc. GST)

₹ 33,812.96

₹ 33,812.96 Each (inc. GST)

Festo Pneumatic Piston Rod Cylinder - 1384894, 100mm Bore, 100mm Stroke, DSBC Series, Double Acting
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 28,655.05

₹ 28,655.05 Each (Exc. GST)

₹ 33,812.96

₹ 33,812.96 Each (inc. GST)

Festo Pneumatic Piston Rod Cylinder - 1384894, 100mm Bore, 100mm Stroke, DSBC Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Manufacturer Series

DSBC

Model Number p

1384894

Model Number (p)

1384894

Bore

100mm

Action

Double

Stroke

100mm

Pneumatic Connection

G 1/2

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Cushioning

Diameter

100mm

Maximum Operating Pressure

12 bar

ISO Standard

15552

Test Weight

3.67 kg

VDMA Standard

VDMA 24364-B1/B2-L

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Hungary