Technical Document
Specifications
Brand
FestoNumber of Fingers
2
Gripping Type
Radial
Action
Double
Manufacturer Series
DHRS
Maximum Operating Pressure
8 bar
Port Connection
M5
Weight
0.27kg
Country of Origin
Italy
Stock information temporarily unavailable.
₹ 78,248.37
₹ 78,248.37 Each (Exc. GST)
₹ 92,333.08
₹ 92,333.08 Each (inc. GST)
Festo 2 Finger Double Action Pneumatic Gripper, DHRS-25-A, Radial Gripping Type
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 78,248.37
₹ 78,248.37 Each (Exc. GST)
₹ 92,333.08
₹ 92,333.08 Each (inc. GST)
Festo 2 Finger Double Action Pneumatic Gripper, DHRS-25-A, Radial Gripping Type
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoNumber of Fingers
2
Gripping Type
Radial
Action
Double
Manufacturer Series
DHRS
Maximum Operating Pressure
8 bar
Port Connection
M5
Weight
0.27kg
Country of Origin
Italy