Festo AMTE Brass, Bronze 10bar Pneumatic Silencer, Threaded, G 1/2 Male

RS Stock No.: 121-6202Brand: FestoManufacturers Part No.: AMTE-M-LH-G12
brand-logo
View all in Pneumatic Silencers

Technical Document

Specifications

Brand

Festo

Threaded Inlet Connection

G 1/2 Male

Inlet Connection Type

Threaded

Material

Brass, Bronze

Manufacturer Series

AMTE

Type

Silencer

Noise Reduction

88dB(A)

Maximum Input Pressure

10bar

Minimum Operating Temperature

-40°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+80°C

Threaded Inlet Connection Thread Standard

G

Threaded Inlet Connection Thread Size

1/2 in

Standards Met

ISO8573-1:2010

Body Material

Metal

Country of Origin

Italy

Stock information temporarily unavailable.

₹ 8,359.97

₹ 8,359.97 1 Bag of 10 (Exc. GST)

₹ 9,864.76

₹ 9,864.76 1 Bag of 10 (inc. GST)

Festo AMTE Brass, Bronze 10bar Pneumatic Silencer, Threaded, G 1/2 Male
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 8,359.97

₹ 8,359.97 1 Bag of 10 (Exc. GST)

₹ 9,864.76

₹ 9,864.76 1 Bag of 10 (inc. GST)

Festo AMTE Brass, Bronze 10bar Pneumatic Silencer, Threaded, G 1/2 Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Threaded Inlet Connection

G 1/2 Male

Inlet Connection Type

Threaded

Material

Brass, Bronze

Manufacturer Series

AMTE

Type

Silencer

Noise Reduction

88dB(A)

Maximum Input Pressure

10bar

Minimum Operating Temperature

-40°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+80°C

Threaded Inlet Connection Thread Standard

G

Threaded Inlet Connection Thread Size

1/2 in

Standards Met

ISO8573-1:2010

Body Material

Metal

Country of Origin

Italy