Hazardous Product

FEIN CCG 18-125 BLPD-SEC N00 Europe/Maroc/Mal 125mm Cordless Angle Grinder

RS Stock No.: 257-6751Brand: FEINManufacturers Part No.: 71222062000
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

FEIN

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

2500 → 8500rpm

Corded/Cordless

Cordless

Voltage Rating

18V

Brushed/Brushless Motor

Brushless

Wattage

1100W

Number of Batteries

2

Model Number

CCG 18-125 BLPD-SEC N00 Europe/Maroc/Mal

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 100,198.75

₹ 100,198.75 Each (Exc. GST)

₹ 118,234.53

₹ 118,234.53 Each (inc. GST)

FEIN CCG 18-125 BLPD-SEC N00 Europe/Maroc/Mal 125mm Cordless Angle Grinder
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 100,198.75

₹ 100,198.75 Each (Exc. GST)

₹ 118,234.53

₹ 118,234.53 Each (inc. GST)

FEIN CCG 18-125 BLPD-SEC N00 Europe/Maroc/Mal 125mm Cordless Angle Grinder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

FEIN

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

2500 → 8500rpm

Corded/Cordless

Cordless

Voltage Rating

18V

Brushed/Brushless Motor

Brushless

Wattage

1100W

Number of Batteries

2

Model Number

CCG 18-125 BLPD-SEC N00 Europe/Maroc/Mal

Country of Origin

Germany