Technical Document
Specifications
Brand
FaulhaberActuator Type
Micro Linear Actuator
Maximum Stroke Length
80mm
Maximum Load
0.5kg
Series
LM 1247
Country of Origin
Switzerland
Product details
Linear DC-Servomotors
Innovatively designed with a 3 phase self-supporting coil and non-magnetic steel housing, these DC-Servomotors with QUICKSHAFT technology offer outstanding performance.
High performance, miniature, linear motors consisting of a solid stator housing and coil assembly, and a multi-pole magnetic forcer rod. They achieve excellent force and dynamic speed performance due to their high-power magnets.
This linear actuator combines the speed and robustness of a pneumatic system with the flexibility and reliability of an electro-mechanical linear motor.
Features and Benefits
Analogue Hall Sensors (AHS)
High dynamics
Excellent force to volume ratio
No residual force present
Non-magnetic steel housing
Compact and robust construction
No lubrication required
Simple installation and configuration
Product Application Information
Ideal for use in micro-positioning applications due to the absence of residual static force.
Faulhaber
₹ 72,112.95
₹ 72,112.95 Each (Exc. GST)
₹ 85,093.28
₹ 85,093.28 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 72,112.95
₹ 72,112.95 Each (Exc. GST)
₹ 85,093.28
₹ 85,093.28 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FaulhaberActuator Type
Micro Linear Actuator
Maximum Stroke Length
80mm
Maximum Load
0.5kg
Series
LM 1247
Country of Origin
Switzerland
Product details
Linear DC-Servomotors
Innovatively designed with a 3 phase self-supporting coil and non-magnetic steel housing, these DC-Servomotors with QUICKSHAFT technology offer outstanding performance.
High performance, miniature, linear motors consisting of a solid stator housing and coil assembly, and a multi-pole magnetic forcer rod. They achieve excellent force and dynamic speed performance due to their high-power magnets.
This linear actuator combines the speed and robustness of a pneumatic system with the flexibility and reliability of an electro-mechanical linear motor.
Features and Benefits
Analogue Hall Sensors (AHS)
High dynamics
Excellent force to volume ratio
No residual force present
Non-magnetic steel housing
Compact and robust construction
No lubrication required
Simple installation and configuration
Product Application Information
Ideal for use in micro-positioning applications due to the absence of residual static force.