Faulhaber Brushless DC Motor, 32.7 W, 24 V dc, 47 mNm, 73 mNm, 7000 rpm, 5mm Shaft Diameter

RS Stock No.: 873-4742Brand: FaulhaberManufacturers Part No.: 3268G024BX4 SC
brand-logo
View all in DC Motors

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushless

Power Rating

32.7 W

Output Speed

7000 rpm

Shaft Diameter

5mm

Maximum Output Torque

47 mNm, 73 mNm

Dimensions

32 (Dia.) x 98.4 mm

Current Rating

1.41 A, 2 A

Length

98.4mm

Series

3268

Country of Origin

Germany

Product details

Faulhaber Series Brushless DC Motors

Faulhaber brushless DC Servomotors with high power, best dynamic performance and small sizes.


High efficiency slotless design
Highly dynamic acceleration and deceleration
Low Noise
High torque
Low weight
Models with integrated speed controller, stock no. 873-4742 and 873-4748
Models w/o integrated speed controller, stock no. 873-4811 and 873-4818

DC Brushless Motors

A range of Brushless DC Motors with integrated communication electronics.
Speed control feedback via hall sensors.

Stock information temporarily unavailable.

₹ 89,118.38

₹ 89,118.38 Each (Exc. GST)

₹ 105,159.69

₹ 105,159.69 Each (inc. GST)

Faulhaber Brushless DC Motor, 32.7 W, 24 V dc, 47 mNm, 73 mNm, 7000 rpm, 5mm Shaft Diameter
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 89,118.38

₹ 89,118.38 Each (Exc. GST)

₹ 105,159.69

₹ 105,159.69 Each (inc. GST)

Faulhaber Brushless DC Motor, 32.7 W, 24 V dc, 47 mNm, 73 mNm, 7000 rpm, 5mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushless

Power Rating

32.7 W

Output Speed

7000 rpm

Shaft Diameter

5mm

Maximum Output Torque

47 mNm, 73 mNm

Dimensions

32 (Dia.) x 98.4 mm

Current Rating

1.41 A, 2 A

Length

98.4mm

Series

3268

Country of Origin

Germany

Product details

Faulhaber Series Brushless DC Motors

Faulhaber brushless DC Servomotors with high power, best dynamic performance and small sizes.


High efficiency slotless design
Highly dynamic acceleration and deceleration
Low Noise
High torque
Low weight
Models with integrated speed controller, stock no. 873-4742 and 873-4748
Models w/o integrated speed controller, stock no. 873-4811 and 873-4818

DC Brushless Motors

A range of Brushless DC Motors with integrated communication electronics.
Speed control feedback via hall sensors.