Technical Document
Specifications
Brand
FaulhaberSupply Voltage
6 V dc
DC Motor Type
Brushed
Power Rating
0.4 W
Output Speed
13000 rpm
Shaft Diameter
1.5mm
Maximum Output Torque
0.7 mNm
Dimensions
8 (Dia.) x 22.1 mm
Current Rating
243 mA
Width
8mm
Depth
22.1mm
Core Construction
Metal
Series
0816
Country of Origin
Switzerland
Product details
Faulhaber Series Brushed DC Motors
Faulhaber DC Micromotors with high power, best dynamic performance and small sizes.
No cogging torque
Smooth position and speed control
High efficiency
Low Noise
High torque
Low weight
Very low rotor inertia
Dynamic start-stop operation
Low torque ripple and EMI
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
₹ 12,472.06
₹ 12,472.06 Each (Exc. GST)
₹ 14,717.03
₹ 14,717.03 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 12,472.06
₹ 12,472.06 Each (Exc. GST)
₹ 14,717.03
₹ 14,717.03 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FaulhaberSupply Voltage
6 V dc
DC Motor Type
Brushed
Power Rating
0.4 W
Output Speed
13000 rpm
Shaft Diameter
1.5mm
Maximum Output Torque
0.7 mNm
Dimensions
8 (Dia.) x 22.1 mm
Current Rating
243 mA
Width
8mm
Depth
22.1mm
Core Construction
Metal
Series
0816
Country of Origin
Switzerland
Product details
Faulhaber Series Brushed DC Motors
Faulhaber DC Micromotors with high power, best dynamic performance and small sizes.
No cogging torque
Smooth position and speed control
High efficiency
Low Noise
High torque
Low weight
Very low rotor inertia
Dynamic start-stop operation
Low torque ripple and EMI
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.