Fair-Rite Ferrite Bead Round Cable Core, For: EMI Suppression, 15.88 x 7.9 x 28.6mm

RS Stock No.: 151-2779Brand: Fair-RiteManufacturers Part No.: 2675625102
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Type

Round Cable Core

Dimensions

15.88 x 7.9 x 28.6mm

Impedance

25 Ω @ 200 KHz

Application

EMI Suppression

Material

75 Material

Diameter

15.88mm

Height

28.6mm

Inner Diameter

7.9mm

Outer Diameter

15.88mm

Country of Origin

China

You may be interested in
RS PRO Ferrite Ring Ferrite Core, For: EMI Suppression, 16 x 7 x 29mm
₹ 450.253Each (In a Pack of 6) (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. GST)

Fair-Rite Ferrite Bead Round Cable Core, For: EMI Suppression, 15.88 x 7.9 x 28.6mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 10) (Exc. GST)

Fair-Rite Ferrite Bead Round Cable Core, For: EMI Suppression, 15.88 x 7.9 x 28.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Ferrite Ring Ferrite Core, For: EMI Suppression, 16 x 7 x 29mm
₹ 450.253Each (In a Pack of 6) (Exc. GST)

Technical Document

Specifications

Type

Round Cable Core

Dimensions

15.88 x 7.9 x 28.6mm

Impedance

25 Ω @ 200 KHz

Application

EMI Suppression

Material

75 Material

Diameter

15.88mm

Height

28.6mm

Inner Diameter

7.9mm

Outer Diameter

15.88mm

Country of Origin

China

You may be interested in
RS PRO Ferrite Ring Ferrite Core, For: EMI Suppression, 16 x 7 x 29mm
₹ 450.253Each (In a Pack of 6) (Exc. GST)