17.45 x 9.5 x 28.6mm Fair-Rite Ferrite Core

RS Stock No.: 466-9827Brand: Fair-RiteManufacturers Part No.: 2631665702
brand-logo
View all in Ferrite Cores

Technical Document

Specifications

Type

Round Cable Core

Dimensions

17.45 x 9.5 x 28.6mm

Application

Suppression Components

Material

31 Material

Diameter

17.45mm

Height

28.6mm

Inner Diameter

9.5mm

Outer Diameter

17.45mm

Product details

EMI Suppression Beads for Round Cables

Broad selection with guaranteed impedance specifications over a wide frequency range

You may be interested in
17.45 x 9.5 x 28.6mm Fair-Rite Ferrite Core
₹ 116.277Each (In a Box of 376) (Exc. GST)
Stock information temporarily unavailable.

₹ 510.30

₹ 102.06 Each (In a Pack of 5) (Exc. GST)

₹ 602.15

₹ 120.431 Each (In a Pack of 5) (inc. GST)

17.45 x 9.5 x 28.6mm Fair-Rite Ferrite Core
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 510.30

₹ 102.06 Each (In a Pack of 5) (Exc. GST)

₹ 602.15

₹ 120.431 Each (In a Pack of 5) (inc. GST)

17.45 x 9.5 x 28.6mm Fair-Rite Ferrite Core
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45₹ 102.06₹ 510.30
50+₹ 99.80₹ 499.00
You may be interested in
17.45 x 9.5 x 28.6mm Fair-Rite Ferrite Core
₹ 116.277Each (In a Box of 376) (Exc. GST)

Technical Document

Specifications

Type

Round Cable Core

Dimensions

17.45 x 9.5 x 28.6mm

Application

Suppression Components

Material

31 Material

Diameter

17.45mm

Height

28.6mm

Inner Diameter

9.5mm

Outer Diameter

17.45mm

Product details

EMI Suppression Beads for Round Cables

Broad selection with guaranteed impedance specifications over a wide frequency range

You may be interested in
17.45 x 9.5 x 28.6mm Fair-Rite Ferrite Core
₹ 116.277Each (In a Box of 376) (Exc. GST)