Technical Document
Specifications
Brand
FacomSocket Set Type
Standard Socket/Allen Key/Bit Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
32
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
MOD.R161-16
Finish
Bright Chrome with Phosphate
Material
Silicon Chrome Vanadium Steel
Set Contents
Ratchet, sockets, extensions, sliding handle, joint, bit holder, screwdriver handle, bits, Allen keys
Drive Type
Square
Country of Origin
Taiwan, Province Of China
₹ 28,961.79
₹ 28,961.79 Each (Exc. GST)
₹ 34,174.91
₹ 34,174.91 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 28,961.79
₹ 28,961.79 Each (Exc. GST)
₹ 34,174.91
₹ 34,174.91 Each (inc. GST)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FacomSocket Set Type
Standard Socket/Allen Key/Bit Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
32
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
MOD.R161-16
Finish
Bright Chrome with Phosphate
Material
Silicon Chrome Vanadium Steel
Set Contents
Ratchet, sockets, extensions, sliding handle, joint, bit holder, screwdriver handle, bits, Allen keys
Drive Type
Square
Country of Origin
Taiwan, Province Of China
