Facom 3/4 in Drive 36mm Hub Nut Socket, 6 point

RS Stock No.: 236-0288Brand: FacomManufacturers Part No.: D.143B
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

36mm

Imperial or Metric

Metric

Drive Size

3/4 in

Socket Type

Hub Nut Socket

Socket Head Type

6 point

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

D.143B

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

₹ 5,767.15

₹ 5,767.15 Each (Exc. GST)

₹ 6,805.24

₹ 6,805.24 Each (inc. GST)

Facom 3/4 in Drive 36mm Hub Nut Socket, 6 point
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,767.15

₹ 5,767.15 Each (Exc. GST)

₹ 6,805.24

₹ 6,805.24 Each (inc. GST)

Facom 3/4 in Drive 36mm Hub Nut Socket, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Size

36mm

Imperial or Metric

Metric

Drive Size

3/4 in

Socket Type

Hub Nut Socket

Socket Head Type

6 point

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

D.143B

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China