Facom Metal, Plastic Folding Trolley

RS Stock No.: 146-5606Brand: FacomManufacturers Part No.: BSYS.TRPB
brand-logo
View all in Tool Box Accessories

Technical Document

Specifications

Brand

Facom

Type

Trolley

For Use With

TOUGHSYSTEM FS150, TOUGHSYSTEM FS300, TOUGHSYSTEM FS400

Material

Metal, Plastic

Country of Origin

Israel

Product details

Facom TOUGHSYSTEM Carrier

Facom TOUGHSYSTEM Carrier, allows you to transport your ToughSystem® cases with ease and features heavy-duty rubber wheels to handle rough terrain.

Features and Benefits

• Metal carrier with adjustable foldable brackets allows tailored configuration
• Central locking mechanism secures the boxes to the frame
• Portable and durable

Specification Information

• Height: 939 mm
• Width: 228 mm
• Weight: 15.4 kg

Application Information

Facom TOUGHSYSTEM Carrier is the ideal choice for transporting cases around the worksite and is a primary element to the ToughSystem.

Facom TOUGHSYSTEM

You may be interested in
DeWALT Metal, Plastic Folding Trolley
₹ 63,709.45Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Facom Metal, Plastic Folding Trolley
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Facom Metal, Plastic Folding Trolley
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
DeWALT Metal, Plastic Folding Trolley
₹ 63,709.45Each (Exc. GST)

Technical Document

Specifications

Brand

Facom

Type

Trolley

For Use With

TOUGHSYSTEM FS150, TOUGHSYSTEM FS300, TOUGHSYSTEM FS400

Material

Metal, Plastic

Country of Origin

Israel

Product details

Facom TOUGHSYSTEM Carrier

Facom TOUGHSYSTEM Carrier, allows you to transport your ToughSystem® cases with ease and features heavy-duty rubber wheels to handle rough terrain.

Features and Benefits

• Metal carrier with adjustable foldable brackets allows tailored configuration
• Central locking mechanism secures the boxes to the frame
• Portable and durable

Specification Information

• Height: 939 mm
• Width: 228 mm
• Weight: 15.4 kg

Application Information

Facom TOUGHSYSTEM Carrier is the ideal choice for transporting cases around the worksite and is a primary element to the ToughSystem.

Facom TOUGHSYSTEM

You may be interested in
DeWALT Metal, Plastic Folding Trolley
₹ 63,709.45Each (Exc. GST)