Facom Plastic Tool Organiser

RS Stock No.: 235-3870Brand: FacomManufacturers Part No.: BP.Z46A
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

Facom

Material

Plastic

Box Type

Tool Box

Length

426mm

Height

234mm

Country of Origin

Israel

You may be interested in
Facom Plastic Tool Box, 45.4 x 24.4 x 45.4mm
₹ 14,986.39Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Facom Plastic Tool Organiser
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Facom Plastic Tool Organiser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom Plastic Tool Box, 45.4 x 24.4 x 45.4mm
₹ 14,986.39Each (Exc. GST)

Technical Document

Specifications

Brand

Facom

Material

Plastic

Box Type

Tool Box

Length

426mm

Height

234mm

Country of Origin

Israel

You may be interested in
Facom Plastic Tool Box, 45.4 x 24.4 x 45.4mm
₹ 14,986.39Each (Exc. GST)