Facom Phillips Screwdriver, PH3 Tip, 150 mm Blade, 275 mm Overall

RS Stock No.: 235-8404Brand: FacomManufacturers Part No.: ATP3X150IMPA: 612196
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH3

Blade Length

150 mm

Overall Length

275 mm

Country of Origin

France

Stock information temporarily unavailable.

₹ 1,759.71

₹ 1,759.71 Each (Exc. GST)

₹ 2,076.46

₹ 2,076.46 Each (inc. GST)

Facom Phillips Screwdriver, PH3 Tip, 150 mm Blade, 275 mm Overall
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,759.71

₹ 1,759.71 Each (Exc. GST)

₹ 2,076.46

₹ 2,076.46 Each (inc. GST)

Facom Phillips Screwdriver, PH3 Tip, 150 mm Blade, 275 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH3

Blade Length

150 mm

Overall Length

275 mm

Country of Origin

France