Technical Document
Specifications
Brand
FacomScrewdriver Type
Standard Screwdriver
Tip Type
Phillips, Pozidriv, Slotted
Tip Size
Slotted: 0.5 x 4; 0.8 x 5.5 mm; Phillips: PH1; PH2; Pozidriv: PZ1; PZ2
Blade Length
120 mm
Overall Length
235 mm
Handle Material
Polyamide
Blade Material
Steel
Blade Finish
Chrome
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomScrewdriver Type
Standard Screwdriver
Tip Type
Phillips, Pozidriv, Slotted
Tip Size
Slotted: 0.5 x 4; 0.8 x 5.5 mm; Phillips: PH1; PH2; Pozidriv: PZ1; PZ2
Blade Length
120 mm
Overall Length
235 mm
Handle Material
Polyamide
Blade Material
Steel
Blade Finish
Chrome