Facom 811C.250 Depth Gauge, Stainless Steel, 491g

RS Stock No.: 236-1270Brand: FacomManufacturers Part No.: 811C.250
brand-logo
View all in Depth Gauges

Technical Document

Specifications

Brand

Facom

Accuracy

0.02 mm

Vernier

Yes

Material

Stainless Steel

Weight

491g

Country of Origin

China

Stock information temporarily unavailable.

₹ 30,240.83

₹ 30,240.83 Each (Exc. GST)

₹ 35,684.18

₹ 35,684.18 Each (inc. GST)

Facom 811C.250 Depth Gauge, Stainless Steel, 491g
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 30,240.83

₹ 30,240.83 Each (Exc. GST)

₹ 35,684.18

₹ 35,684.18 Each (inc. GST)

Facom 811C.250 Depth Gauge, Stainless Steel, 491g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Accuracy

0.02 mm

Vernier

Yes

Material

Stainless Steel

Weight

491g

Country of Origin

China