Technical Document
Specifications
Brand
FacomIP Rating
IP67
Luminosity
250 → 1000 lm
Dimensions
135 x 125 x 95 mm
Height
95mm
Life Hours
2 → 8h
Width
135 mm
Depth
125 mm
Solar Panel
No
Floodlight Type
Indoor, Outdoor
Lamp Type
LED
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Facom Floodlight, 250 → 1000 lm, IP67
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Facom Floodlight, 250 → 1000 lm, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomIP Rating
IP67
Luminosity
250 → 1000 lm
Dimensions
135 x 125 x 95 mm
Height
95mm
Life Hours
2 → 8h
Width
135 mm
Depth
125 mm
Solar Panel
No
Floodlight Type
Indoor, Outdoor
Lamp Type
LED
Country of Origin
China