Facom 300 mm Hacksaw

RS Stock No.: 755-4194Brand: FacomManufacturers Part No.: 603FPB
brand-logo
View all in Hand Saws

Technical Document

Specifications

Brand

Facom

Blade Length

300 mm

Saw Type

Hacksaw

Blade Material

Bi-metal

Country of Origin

France

Product details

Facom 300 mm Hacksaw

Introducing the Facom 603 series hacksaw. This highly durable hacksaw offers a fantastic aluminium frame with an ergonomic handle for increased comfort when using the hacksaw over long time periods, as well as maximum bow rigidity. This well-balanced hacksaw is an essential piece of equipment for those working in applications where cutting is required.

Features and Benefits:

• This hacksaw has been designed to provide optimum and highly-stable blade tension control at 110kg
• The bi-material ergonomic handle provides a comfortable grip with two hand positions, even when using the hand tool for long periods of time
• The compact and lightweight design, along with the blade tension system, makes this hacksaw easy to use in spaces where little working space is provided
• Vibrations from the saw when cutting are eliminated through the impact-resistant aluminium bow
• The 300mm highly durable and replaceable steel blade is supplied with the hacksaw and can be used with a wide range of materials
• The blade can be adjusted in 8 positions for extra versatility when in use

Applications:

Hacksaws are a type of cutting hand tool used to cut through a range of materials such as wood, steel, metal and plastic. Hacksaws can be equipped with a variety of blades that contain varying TPI (teeth per inch), depending on the type of application it is going to be used with. Hacksaws are also available in a variety of durable frames such as steel, plastic, aluminium and more.

Hacksaws are available to suit a range of applications such as:
• DIY
• Construction
• Industrial
• Woodworking

Does it come with a blade?

Yes, the hacksaw is supplied with one blade

Can the blade be replaced?

Yes, the blade is replaceable

8 positions in 45° steps
Aluminium construction
Increased rigidity
Precision cutting
Ergonomic handle
Reduced vibration
Cutting capacity: 100mm

You may be interested in
Facom 300 mm
P.O.A.Each (Exc. GST)
Stock information temporarily unavailable.

₹ 6,906.85

₹ 6,906.85 Each (Exc. GST)

₹ 8,150.08

₹ 8,150.08 Each (inc. GST)

Facom 300 mm Hacksaw
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,906.85

₹ 6,906.85 Each (Exc. GST)

₹ 8,150.08

₹ 8,150.08 Each (inc. GST)

Facom 300 mm Hacksaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom 300 mm
P.O.A.Each (Exc. GST)

Technical Document

Specifications

Brand

Facom

Blade Length

300 mm

Saw Type

Hacksaw

Blade Material

Bi-metal

Country of Origin

France

Product details

Facom 300 mm Hacksaw

Introducing the Facom 603 series hacksaw. This highly durable hacksaw offers a fantastic aluminium frame with an ergonomic handle for increased comfort when using the hacksaw over long time periods, as well as maximum bow rigidity. This well-balanced hacksaw is an essential piece of equipment for those working in applications where cutting is required.

Features and Benefits:

• This hacksaw has been designed to provide optimum and highly-stable blade tension control at 110kg
• The bi-material ergonomic handle provides a comfortable grip with two hand positions, even when using the hand tool for long periods of time
• The compact and lightweight design, along with the blade tension system, makes this hacksaw easy to use in spaces where little working space is provided
• Vibrations from the saw when cutting are eliminated through the impact-resistant aluminium bow
• The 300mm highly durable and replaceable steel blade is supplied with the hacksaw and can be used with a wide range of materials
• The blade can be adjusted in 8 positions for extra versatility when in use

Applications:

Hacksaws are a type of cutting hand tool used to cut through a range of materials such as wood, steel, metal and plastic. Hacksaws can be equipped with a variety of blades that contain varying TPI (teeth per inch), depending on the type of application it is going to be used with. Hacksaws are also available in a variety of durable frames such as steel, plastic, aluminium and more.

Hacksaws are available to suit a range of applications such as:
• DIY
• Construction
• Industrial
• Woodworking

Does it come with a blade?

Yes, the hacksaw is supplied with one blade

Can the blade be replaced?

Yes, the blade is replaceable

8 positions in 45° steps
Aluminium construction
Increased rigidity
Precision cutting
Ergonomic handle
Reduced vibration
Cutting capacity: 100mm

You may be interested in
Facom 300 mm
P.O.A.Each (Exc. GST)