Facom Ring Spanner, 24mm, Metric, Double Ended, 328 mm Overall

RS Stock No.: 236-2324Brand: FacomManufacturers Part No.: 55A.24X26
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Facom

Spanner Type

Ring Spanner

Metric Size

24 mm, 26mm

Finish

Chrome

Overall Length

328 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

24 x 26 mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

₹ 3,876.43

₹ 3,876.43 Each (Exc. GST)

₹ 4,574.19

₹ 4,574.19 Each (inc. GST)

Facom Ring Spanner, 24mm, Metric, Double Ended, 328 mm Overall
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,876.43

₹ 3,876.43 Each (Exc. GST)

₹ 4,574.19

₹ 4,574.19 Each (inc. GST)

Facom Ring Spanner, 24mm, Metric, Double Ended, 328 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Spanner Type

Ring Spanner

Metric Size

24 mm, 26mm

Finish

Chrome

Overall Length

328 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

24 x 26 mm

Country of Origin

Taiwan, Province Of China