Technical Document
Specifications
Brand
FacomSpanner Type
Ring Spanner
Metric Size
15mm
VDE/1000V Approved
Yes
Overall Length
183 mm
Double Ended
No
Imperial or Metric
Metric
Size
15 mm
Country of Origin
France
Stock information temporarily unavailable.
₹ 4,848.72
₹ 4,848.72 Each (Exc. GST)
₹ 5,721.49
₹ 5,721.49 Each (inc. GST)
Facom Ring Spanner, 15mm, Metric, 183 mm Overall, VDE/1000V
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,848.72
₹ 4,848.72 Each (Exc. GST)
₹ 5,721.49
₹ 5,721.49 Each (inc. GST)
Facom Ring Spanner, 15mm, Metric, 183 mm Overall, VDE/1000V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSpanner Type
Ring Spanner
Metric Size
15mm
VDE/1000V Approved
Yes
Overall Length
183 mm
Double Ended
No
Imperial or Metric
Metric
Size
15 mm
Country of Origin
France