Facom Mole Grips, 274 mm Overall, Lock Grip Tip

RS Stock No.: 235-3728Brand: FacomManufacturers Part No.: 505A
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Facom

Plier Type

Mole Grips

Number of Pieces

1

Overall Length

274 mm

Tip Style

Lock Grip

Material

Chrome

Country of Origin

France

Stock information temporarily unavailable.

₹ 11,774.83

₹ 11,774.83 Each (Exc. GST)

₹ 13,894.30

₹ 13,894.30 Each (inc. GST)

Facom Mole Grips, 274 mm Overall, Lock Grip Tip
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 11,774.83

₹ 11,774.83 Each (Exc. GST)

₹ 13,894.30

₹ 13,894.30 Each (inc. GST)

Facom Mole Grips, 274 mm Overall, Lock Grip Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Plier Type

Mole Grips

Number of Pieces

1

Overall Length

274 mm

Tip Style

Lock Grip

Material

Chrome

Country of Origin

France