Facom Circlip Pliers, 310 mm Overall, Straight Tip

RS Stock No.: 235-8133Brand: FacomManufacturers Part No.: 499.32
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Facom

Plier Type

Circlip Pliers

Number of Pieces

1

Overall Length

310 mm

Tip Style

Straight

Circlip Size Range

85 → 200 mm

Country of Origin

France

Stock information temporarily unavailable.

₹ 13,920.69

₹ 13,920.69 Each (Exc. GST)

₹ 16,426.41

₹ 16,426.41 Each (inc. GST)

Facom Circlip Pliers, 310 mm Overall, Straight Tip
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 13,920.69

₹ 13,920.69 Each (Exc. GST)

₹ 16,426.41

₹ 16,426.41 Each (inc. GST)

Facom Circlip Pliers, 310 mm Overall, Straight Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Plier Type

Circlip Pliers

Number of Pieces

1

Overall Length

310 mm

Tip Style

Straight

Circlip Size Range

85 → 200 mm

Country of Origin

France