Facom Spanner, 35mm, Metric, Double Ended, 360 mm Overall

RS Stock No.: 235-0095Brand: FacomManufacturers Part No.: 440.35SRIMPA: 615431
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Facom

Spanner Type

Combination Spanner

Metric Size

35mm

Overall Length

360 mm

Non Sparking

Yes

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

China

Stock information temporarily unavailable.

₹ 27,220.40

₹ 27,220.40 Each (Exc. GST)

₹ 32,120.07

₹ 32,120.07 Each (inc. GST)

Facom Spanner, 35mm, Metric, Double Ended, 360 mm Overall
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 27,220.40

₹ 27,220.40 Each (Exc. GST)

₹ 32,120.07

₹ 32,120.07 Each (inc. GST)

Facom Spanner, 35mm, Metric, Double Ended, 360 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Spanner Type

Combination Spanner

Metric Size

35mm

Overall Length

360 mm

Non Sparking

Yes

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

China