Technical Document
Specifications
Brand
FacomSpanner Type
Combination Spanner
Metric Size
14mm
Finish
Chrome
Overall Length
180 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
₹ 2,734.71
₹ 2,734.71 Each (Exc. GST)
₹ 3,226.96
₹ 3,226.96 Each (inc. GST)
Facom Combination Spanner, 14mm, Metric, Double Ended, 180 mm Overall
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,734.71
₹ 2,734.71 Each (Exc. GST)
₹ 3,226.96
₹ 3,226.96 Each (inc. GST)
Facom Combination Spanner, 14mm, Metric, Double Ended, 180 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSpanner Type
Combination Spanner
Metric Size
14mm
Finish
Chrome
Overall Length
180 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China