Technical Document
Specifications
Brand
FacomPlier Type
Round Nose Pliers
Overall Length
135 mm
Material
Stainless Steel
Jaw Length
35mm
Country of Origin
France
Product details
Facom Micro-Tech® Angled Round Nose Pliers
Introducing Facoms range of Micro-Tech® pliers. These round nose pliers are angled at a 45-degree angle with a thin snipe-nose gripper to securely grip in delicate applications like jewellery making, beading and wirework. The durable stainless-steel design makes the round nose pliers a versatile and essential piece of equipment to have in your toolbox.
Features & Benefits:
The slim joint allows for precise work with a high-quality finish, while the tapered plier tip accommodates a range of look sizes, making it a versatile and useful tool
The moulded ergonomic handle grips have been designed for ultimate user comfort and are resistant to chemical agents
Made from stainless steel for outstanding durability and performance
These pliers are ideal for gripping and manipulating all types of components or wires, even in hard to reach places
They can be used in all professional needs in laboratory, production and maintenance applications
Complies with NF ISO 9655, ISO 9655, DIN ISO 9655, ASME B107.500 standards
Applications:
Round nose pliers are the perfect hand tool used to create loops and bends when working with materials such as wire and metal. These pliers are ideal for wirework, beading and jewellery making and are commonly used by electricians, jewellery designers, network engineers, artists and more. Many round nose pliers feature soft-grip handles that allow the user to grip and manipulate small materials with precision.
₹ 6,615.00
₹ 6,615.00 Each (Exc. GST)
₹ 7,805.70
₹ 7,805.70 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 6,615.00
₹ 6,615.00 Each (Exc. GST)
₹ 7,805.70
₹ 7,805.70 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomPlier Type
Round Nose Pliers
Overall Length
135 mm
Material
Stainless Steel
Jaw Length
35mm
Country of Origin
France
Product details
Facom Micro-Tech® Angled Round Nose Pliers
Introducing Facoms range of Micro-Tech® pliers. These round nose pliers are angled at a 45-degree angle with a thin snipe-nose gripper to securely grip in delicate applications like jewellery making, beading and wirework. The durable stainless-steel design makes the round nose pliers a versatile and essential piece of equipment to have in your toolbox.
Features & Benefits:
The slim joint allows for precise work with a high-quality finish, while the tapered plier tip accommodates a range of look sizes, making it a versatile and useful tool
The moulded ergonomic handle grips have been designed for ultimate user comfort and are resistant to chemical agents
Made from stainless steel for outstanding durability and performance
These pliers are ideal for gripping and manipulating all types of components or wires, even in hard to reach places
They can be used in all professional needs in laboratory, production and maintenance applications
Complies with NF ISO 9655, ISO 9655, DIN ISO 9655, ASME B107.500 standards
Applications:
Round nose pliers are the perfect hand tool used to create loops and bends when working with materials such as wire and metal. These pliers are ideal for wirework, beading and jewellery making and are commonly used by electricians, jewellery designers, network engineers, artists and more. Many round nose pliers feature soft-grip handles that allow the user to grip and manipulate small materials with precision.