Facom Combination Spanner, 8mm, Metric, Double Ended, 127 mm Overall

RS Stock No.: 247-9717Brand: FacomManufacturers Part No.: 41.8
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Facom

Spanner Type

Combination Spanner

Metric Size

8mm

Material

Chrome Vanadium Steel

Finish

Chrome

Overall Length

127 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

8 mm

Country of Origin

France

Product details

Facom Offset Combination Spanners

Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom 12 point-OGV® Drive profile for more powerful tightening fastener protection and longer life. The OGV® Drive system reduces the stresses from larger contact areas, allows the torque transmission to drive through the fastener flat surfaces instead of the corners and have been torque tested to exceed ISO 1711, DIN 899 standards.

Stock information temporarily unavailable.

₹ 1,494.52

₹ 1,494.52 Each (Exc. GST)

₹ 1,763.53

₹ 1,763.53 Each (inc. GST)

Facom Combination Spanner, 8mm, Metric, Double Ended, 127 mm Overall
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,494.52

₹ 1,494.52 Each (Exc. GST)

₹ 1,763.53

₹ 1,763.53 Each (inc. GST)

Facom Combination Spanner, 8mm, Metric, Double Ended, 127 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Spanner Type

Combination Spanner

Metric Size

8mm

Material

Chrome Vanadium Steel

Finish

Chrome

Overall Length

127 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

8 mm

Country of Origin

France

Product details

Facom Offset Combination Spanners

Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom 12 point-OGV® Drive profile for more powerful tightening fastener protection and longer life. The OGV® Drive system reduces the stresses from larger contact areas, allows the torque transmission to drive through the fastener flat surfaces instead of the corners and have been torque tested to exceed ISO 1711, DIN 899 standards.