Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Facom Flat Chisel, 220mm Length, 25 mm Blade Width

RS Stock No.: 235-9291Brand: FacomManufacturers Part No.: 263.G22
brand-logo
View all in Chisels

Technical Document

Specifications

Brand

Facom

Blade Width

25 mm

Number of Pieces

1

Chisel Type

Flat

Length

220mm

Country of Origin

France

Stock information temporarily unavailable.

₹ 4,454.17

₹ 4,454.17 Each (Exc. GST)

₹ 5,255.92

₹ 5,255.92 Each (inc. GST)

Facom Flat Chisel, 220mm Length, 25 mm Blade Width
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,454.17

₹ 4,454.17 Each (Exc. GST)

₹ 5,255.92

₹ 5,255.92 Each (inc. GST)

Facom Flat Chisel, 220mm Length, 25 mm Blade Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Blade Width

25 mm

Number of Pieces

1

Chisel Type

Flat

Length

220mm

Country of Origin

France