Technical Document
Specifications
Brand
FacomThread Size
M18
Set Type
Cobalt Taps Set
Type
Tap
Pitch
2.5mm
Thread Standard
Metric
Overall Length
112 mm
Material
Cobalt
Country of Origin
China
₹ 20,623.83
₹ 20,623.83 Each (Exc. GST)
₹ 24,336.12
₹ 24,336.12 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 20,623.83
₹ 20,623.83 Each (Exc. GST)
₹ 24,336.12
₹ 24,336.12 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomThread Size
M18
Set Type
Cobalt Taps Set
Type
Tap
Pitch
2.5mm
Thread Standard
Metric
Overall Length
112 mm
Material
Cobalt
Country of Origin
China