Facom Steel Electricians Hammer with Hickory Wood Handle, 200g

RS Stock No.: 235-9039Brand: FacomManufacturers Part No.: 203H.18
brand-logo
View all in Hammers

Technical Document

Specifications

Brand

Facom

Head Type

Cross Pein

Hammer Type

Electricians Hammer

Head Material

Steel

Handle Material

Hickory Wood

Overall Length

237 mm

Weight

200g

Country of Origin

Taiwan, Province Of China

You may be interested in
SAM Carbon Steel, 200g
₹ 3,534.24Each (Exc. GST)
Stock information temporarily unavailable.

₹ 3,994.23

₹ 3,994.23 Each (Exc. GST)

₹ 4,713.19

₹ 4,713.19 Each (inc. GST)

Facom Steel Electricians Hammer with Hickory Wood Handle, 200g
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,994.23

₹ 3,994.23 Each (Exc. GST)

₹ 4,713.19

₹ 4,713.19 Each (inc. GST)

Facom Steel Electricians Hammer with Hickory Wood Handle, 200g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SAM Carbon Steel, 200g
₹ 3,534.24Each (Exc. GST)

Technical Document

Specifications

Brand

Facom

Head Type

Cross Pein

Hammer Type

Electricians Hammer

Head Material

Steel

Handle Material

Hickory Wood

Overall Length

237 mm

Weight

200g

Country of Origin

Taiwan, Province Of China

You may be interested in
SAM Carbon Steel, 200g
₹ 3,534.24Each (Exc. GST)