Facom Steel Ball-Pein Hammer with Hickory Wood Handle, 1.1kg

RS Stock No.: 235-9037Brand: FacomManufacturers Part No.: 202H.2IMPA: 612509
brand-logo
View all in Hammers

Technical Document

Specifications

Brand

Facom

Head Type

Ball Pein

Hammer Type

Ball-Pein Hammer

Head Material

Steel

Handle Material

Hickory Wood

Overall Length

394 mm

Weight

1.1kg

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

₹ 6,627.65

₹ 6,627.65 Each (Exc. GST)

₹ 7,820.63

₹ 7,820.63 Each (inc. GST)

Facom Steel Ball-Pein Hammer with Hickory Wood Handle, 1.1kg
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,627.65

₹ 6,627.65 Each (Exc. GST)

₹ 7,820.63

₹ 7,820.63 Each (inc. GST)

Facom Steel Ball-Pein Hammer with Hickory Wood Handle, 1.1kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Head Type

Ball Pein

Hammer Type

Ball-Pein Hammer

Head Material

Steel

Handle Material

Hickory Wood

Overall Length

394 mm

Weight

1.1kg

Country of Origin

Taiwan, Province Of China