Technical Document
Specifications
Brand
FacomHead Type
Ball Pein
Hammer Type
Ball-Pein Hammer
Non Sparking
Yes
Head Material
Beryllium Copper
Handle Material
Wood
Overall Length
300 mm
Weight
400g
Country of Origin
China
Stock information temporarily unavailable.
₹ 5,104.64
₹ 5,104.64 Each (Exc. GST)
₹ 6,023.48
₹ 6,023.48 Each (inc. GST)
Facom Beryllium Copper Ball-Pein Hammer with Wood Handle, 400g
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 5,104.64
₹ 5,104.64 Each (Exc. GST)
₹ 6,023.48
₹ 6,023.48 Each (inc. GST)
Facom Beryllium Copper Ball-Pein Hammer with Wood Handle, 400g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomHead Type
Ball Pein
Hammer Type
Ball-Pein Hammer
Non Sparking
Yes
Head Material
Beryllium Copper
Handle Material
Wood
Overall Length
300 mm
Weight
400g
Country of Origin
China