Explorer Cases 5822 Waterproof Polymer Transit Case, 650 x 510 x 245mm

RS Stock No.: 282-0319Brand: Explorer CasesManufacturers Part No.: 5822.O
brand-logo
View all in Transit Cases

Technical Document

Specifications

Material

PP

Internal Height

580 mm

Internal Width

440 mm

Series

5822

Internal Depth

220mm

Internal Dimensions

580 x 440 x 220mm

External Dimensions

650 x 510 x 245mm

Watertight or Waterproof

Yes

Wheels

No

Material Type

Polymer

Country of Origin

Italy

Stock information temporarily unavailable.

₹ 37,616.26

₹ 37,616.26 Each (Exc. GST)

₹ 44,387.19

₹ 44,387.19 Each (inc. GST)

Explorer Cases 5822 Waterproof Polymer Transit Case, 650 x 510 x 245mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 37,616.26

₹ 37,616.26 Each (Exc. GST)

₹ 44,387.19

₹ 44,387.19 Each (inc. GST)

Explorer Cases 5822 Waterproof Polymer Transit Case, 650 x 510 x 245mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

PP

Internal Height

580 mm

Internal Width

440 mm

Series

5822

Internal Depth

220mm

Internal Dimensions

580 x 440 x 220mm

External Dimensions

650 x 510 x 245mm

Watertight or Waterproof

Yes

Wheels

No

Material Type

Polymer

Country of Origin

Italy