Expert by Facom Ratchet Spanner, 124 mm Overall

RS Stock No.: 745-1610Brand: ExpertManufacturers Part No.: E117377B
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Expert

Overall Length

124 mm

Material

Chrome Vanadium Steel

Finish

Chrome

Size

6 mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Expert by Facom Ratchet Spanner, 124 mm Overall
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Expert by Facom Ratchet Spanner, 124 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Expert

Overall Length

124 mm

Material

Chrome Vanadium Steel

Finish

Chrome

Size

6 mm

Country of Origin

Taiwan, Province Of China