Expert by Facom Steel Sledgehammer with Hickory Wood Handle, 1kg

RS Stock No.: 255-2794Brand: Expert by FacomManufacturers Part No.: E154670
brand-logo
View all in Hammers

Technical Document

Specifications

Head Type

Flat

Hammer Type

Sledgehammer

Non Sparking

No

Head Material

Steel

Handle Material

Hickory Wood

Overall Length

325 mm

Weight

1kg

Country of Origin

Taiwan, Province Of China

You may be interested in

P.O.A.

Expert by Facom Steel Sledgehammer with Hickory Wood Handle, 1kg
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Expert by Facom Steel Sledgehammer with Hickory Wood Handle, 1kg

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Head Type

Flat

Hammer Type

Sledgehammer

Non Sparking

No

Head Material

Steel

Handle Material

Hickory Wood

Overall Length

325 mm

Weight

1kg

Country of Origin

Taiwan, Province Of China

You may be interested in