Exascend 2 port USB 3.2 Memory Card Reader for ExpressCard Memory Cards

RS Stock No.: 618-586Brand: ExascendManufacturers Part No.: EXCRCFSD1
View all in Memory Card Readers

Technical Document

Specifications

Computer Interface

USB 3.2

Card Types

ExpressCard

Dimensions

63 x 65.5 x 16.4mm

Number Of Ports

2

Weight

90g

Country of Origin

China

₹ 9,450.45

₹ 9,450.45 Each (Exc. GST)

₹ 11,151.53

₹ 11,151.53 Each (inc. GST)

Exascend 2 port USB 3.2 Memory Card Reader for ExpressCard Memory Cards
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 9,450.45

₹ 9,450.45 Each (Exc. GST)

₹ 11,151.53

₹ 11,151.53 Each (inc. GST)

Exascend 2 port USB 3.2 Memory Card Reader for ExpressCard Memory Cards

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Computer Interface

USB 3.2

Card Types

ExpressCard

Dimensions

63 x 65.5 x 16.4mm

Number Of Ports

2

Weight

90g

Country of Origin

China