Exalium 12V F1 Lead Acid Battery, 1.2Ah

RS Stock No.: 313-493Brand: ExaliumManufacturers Part No.: EXA1.2-12FR-RS
brand-logo
View all in Lead Acid Batteries

Technical Document

Specifications

Brand

Exalium

Capacity

1.2Ah

Nominal Voltage

12V

Construction

Pure Lead

Terminal Type

F1

Flame Resistant

Yes

Dimensions

97 X 43 X 56mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Designed for Cyclic Application

No

Designed High Rate Application

No

Application

Floating

Eurobat Classification

3 to 5 Years

Chemistry

Lead Acid

Operating Temperature Range

-20 → +60°C

Brand Range

EXALIUM EXA

Weight

0.5220kg

Stock information temporarily unavailable.

₹ 1,762.72

₹ 1,762.72 Each (Exc. GST)

₹ 2,080.01

₹ 2,080.01 Each (inc. GST)

Exalium 12V F1 Lead Acid Battery, 1.2Ah
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,762.72

₹ 1,762.72 Each (Exc. GST)

₹ 2,080.01

₹ 2,080.01 Each (inc. GST)

Exalium 12V F1 Lead Acid Battery, 1.2Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Exalium

Capacity

1.2Ah

Nominal Voltage

12V

Construction

Pure Lead

Terminal Type

F1

Flame Resistant

Yes

Dimensions

97 X 43 X 56mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Designed for Cyclic Application

No

Designed High Rate Application

No

Application

Floating

Eurobat Classification

3 to 5 Years

Chemistry

Lead Acid

Operating Temperature Range

-20 → +60°C

Brand Range

EXALIUM EXA

Weight

0.5220kg