Exacompta Desk Mountable Plastic Green Magazine Rack

RS Stock No.: 449-602Brand: ExacomptaManufacturers Part No.: 18263D
View all in Magazine Racks

Technical Document

Specifications

Material

Plastic

Colour

Green

Weight

467.5g

Depth

305mm

Mounting Type

Desk Mountable

Country of Origin

Austria

Stock information temporarily unavailable.

P.O.A.

Exacompta Desk Mountable Plastic Green Magazine Rack
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Exacompta Desk Mountable Plastic Green Magazine Rack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Plastic

Colour

Green

Weight

467.5g

Depth

305mm

Mounting Type

Desk Mountable

Country of Origin

Austria